| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176309-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 19.6 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176309-9 |
2-2176309-9
| Heilind Number: | AMP2-2176309-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176309-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a power rating of 0.1W and a resistance of 19.6Ω with a tight tolerance of 0.1%. Designed for surface mount applications, this thin film resistor ensures reliable operation even in demanding environments. Rated for a voltage of 25V and boasting a low temperature coefficient of 25PPM, it guarantees stable and accurate performance. With solder termination and compact dimensions of 1 x .5 x .3 mm, it facilitates easy installation on PCBs. Ideal for various electronic projects, this resistor is a dependable choice for achieving precise and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() | |
| TE Connectivity 4-2176309-3 | ![]() |


