| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176310-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 169 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176310-0 |
2-2176310-0
| Heilind Number: | AMP2-2176310-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176310-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this 0402 surface mount resistor. With a power rating of 0.1W and a low tolerance of 0.1%, it offers reliable performance in demanding environments. The thin film element ensures accurate resistance of 169Ω, while the rated voltage of 25V guarantees stable operation. Designed for seamless soldering onto PCBs, it features two terminations for easy installation. Measuring just 1 x 0.5 x 0.3mm, it's ideal for space-constrained assemblies. Trust in the quality of this resistor for consistent and precise circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


