| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176310-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 205 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176310-8 |
2-2176310-8
| Heilind Number: | AMP2-2176310-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176310-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, offering a power rating of 0.1W and a resistance value of 205 ohms with a tolerance of 0.1%. Designed for high precision applications, this thin film resistor ensures accurate and stable performance, even under varying conditions, with a low temperature coefficient of 25PPM. Its compact 0402 size and surface mount termination make it easy to integrate onto circuit boards, while its rated voltage of 25V guarantees reliable operation. Meeting the highest quality standards, this component is ideal for demanding tasks where precision is paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


