| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176311-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.82 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176311-0 |
2-2176311-0
| Heilind Number: | AMP2-2176311-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176311-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with this 0402 size surface mount resistor. With a power rating of 0.1W and a resistance value of 1.82 KΩ, it ensures optimal performance in a compact form factor. The thin film element offers high accuracy, with a tolerance of 0.1% and low temperature coefficient of 25PPM. Designed for easy installation with solder termination, it is suitable for a wide range of applications. Trust in the quality of this product, which is compliant with RoHS regulations. Elevate your electronic designs with the efficiency and consistency of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


