| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176311-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.87 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176311-1 |
2-2176311-1
| Heilind Number: | AMP2-2176311-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176311-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this Surface Mount Resistor. Featuring a power rating of 0.1W and a resistance of 1.87KΩ with a tolerance of 0.1%, this thin film element ensures accuracy in circuitry. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, it guarantees stability in performance. The compact 0402 size and solder termination make it ideal for surface mount applications, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your design with this reliable and efficient component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


