| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176311-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 2.15 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176311-7 |
2-2176311-7
| Heilind Number: | AMP2-2176311-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176311-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, meticulously crafted for optimal performance. With a power rating of 0.1W and a resistance of 2.15KΩ, it ensures reliable operation in a variety of electronic applications. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, this surface mount resistor guarantees accuracy and stability in voltage regulation. The compact 0402 size and solder termination make it ideal for space-constrained PCB layouts, while its RoHS compliance aligns with environmental standards. Elevate your design with the superior quality of this precision component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


