| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176312-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 19.6 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176312-0 |
2-2176312-0
| Heilind Number: | AMP2-2176312-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176312-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this remarkable Surface Mount Resistor. Designed for optimal performance, it boasts a power rating of 0.1W and a resistance of 19.6KΩ with a tight tolerance of 0.1%. The thin film element ensures accuracy, while its small 0402 size and surface mount termination make it ideal for compact designs. Operating at a rated voltage of 25V, this resistor guarantees stability and reliability in your applications. Upgrade your projects with this essential component, perfect for demanding environments where precision is paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


