| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176312-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 23.2 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176312-7 |
2-2176312-7
| Heilind Number: | AMP2-2176312-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176312-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision 0402 surface mount resistor. Designed for optimal performance, it boasts a power rating of 0.1W and a resistance of 23.2 KΩ with an impressive tolerance of 0.1%. Operating at a rated voltage of 25V, this thin film resistor ensures reliable and stable operation. Its compact dimensions of 1 x .5 x .3 mm make it ideal for space-constrained applications. With solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Upgrade your electronic projects with the efficiency and accuracy of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


