| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176313-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 210 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176313-0 |
2-2176313-0
| Heilind Number: | AMP2-2176313-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176313-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this high-performance 0402 surface mount resistor. Featuring a resistance of 210 KΩ with a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element construction guarantees efficient power dissipation of 0.1 W, while the low temperature coefficient of 25PPM maintains stability over a wide range of operating conditions. With solder termination and compact 1 x .5 x .3 mm dimensions, it's easy to integrate into your designs for industrial or commercial applications. Trust in the quality and durability of this surface mount resistor for optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


