| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176313-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 226 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176313-3 |
2-2176313-3
| Heilind Number: | AMP2-2176313-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176313-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this surface mount resistor. With a power rating of 0.1W and a resistance of 226KΩ, it ensures reliable performance. The 0.1% tolerance and 25PPM temperature coefficient guarantee accuracy in demanding applications. Measuring just 1 x 0.5 x 0.3mm, it's ideal for space-constrained designs. Its thin film element and solder termination offer durability and ease of installation. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Upgrade your circuitry with this high-quality chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


