| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RP73PF1E243KBTDF |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 243 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176313-6 |
RP73PF1E243KBTDF
| Heilind Number: | AMP2-2176313-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | RP73PF1E243KBTDF |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this thin film surface mount resistor, offering a resistance of 243 KΩ with a tolerance of 0.1%. Designed for high accuracy, it boasts a low power rating of 0.1W and a low temperature coefficient of 25PPM. With a compact 0402 size and solder termination, it's suitable for a wide range of electronic applications. RoHS compliant, this high-quality component ensures both performance and environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


