2-2176314-7

Heilind Number:AMP2-2176314-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176314-7
ECAD Model:
3D Model

Description:

MELF SMA_A 15K 0.1% 15PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176314-7
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:15 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176314-7

Detailed Description

Achieve exceptional precision in your circuitry with our MELF SMA_A resistor, boasting a resistance of 15KΩ with a remarkable tolerance of 0.1%. This thin film resistor, rated for 0.3W power with a low temperature coefficient of 15PPM, ensures reliable performance even in demanding applications. Its compact 0102 size and surface mount design make it ideal for space-constrained PCBs. With a rated voltage of 200V and two solder terminations, it guarantees secure and efficient connectivity. RoHS compliant and meticulously crafted, this precision resistor is a must-have for your electronic projects.