2-2176322-0

Heilind Number:AMP2-2176322-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176322-0
ECAD Model:
3D Model

Description:

SMV 1W 3M9 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176322-0
Power Rating:1 W
Termination Type:Solder
Resistance:3.9 MΩ
Mounting Style:Surface Mount
Dimensions:6.7 x 4 x 3.55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176322-0

Detailed Description

Enhance your electronic circuitry with this high-value, high-voltage resistor. With a power rating of 1W and a resistance of 3.9 MΩ, it offers reliable performance in demanding applications. Featuring a surface-mount design and metal film element, this resistor ensures efficient operation and durability. Its 5% tolerance provides accurate signal control, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for a wide range of projects in the industrial and commercial sectors, this component is a valuable addition to any engineering setup.