| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176323-3 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 6.8 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176323-3 |
2-2176323-3
| Heilind Number: | AMP2-2176323-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176323-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our SMV 2W resistor, designed for high value and high voltage applications. This surface mount component boasts a 2 W power rating and a 5% tolerance, ensuring precise performance. With a resistance of 6.8 MΩ, it offers reliable operation in diverse settings. The metal film element guarantees durability, while the solder termination type and compact 10.5 x 5.5 x 5 mm dimensions facilitate easy installation. Trust in this RoHS compliant resistor for efficient and long-lasting functionality in your projects.

