2-2176325-0

Heilind Number:AMP2-2176325-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176325-0
ECAD Model:
3D Model

Description:

CRGP 0402 390R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176325-0
Size Code:0402
Power Rating:.125 W
Termination Type:Solder
Resistance:390 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176325-0

Detailed Description

Enhance your electronic projects with our CRGP 0402, a high-quality general purpose resistor designed for surface mount applications. With a resistance of 390 ohms and a tolerance of 1%, this compact component ensures precise and reliable performance. Its thick film element type, rated voltage of 50V, and power rating of .125W make it ideal for a wide range of circuit designs. Featuring solder termination and ROHS compliance, this resistor is easy to install and environmentally friendly. Measuring just 1 x .5 x .35 mm, it's perfect for space-constrained projects. Trust in our Surface Mount Resistors for efficient and durable solutions in your electronic assemblies.