2-2176327-4

Heilind Number:AMP2-2176327-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2176327-4
ECAD Model:
3D Model

Description:

CRGP 0805 820R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176327-4
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:820 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176327-4

Detailed Description

Enhance circuit performance with our CRGP 0805 resistor, designed for precision and reliability. This compact 820 ohm, 1% tolerance component boasts a power rating of .33W and a rated voltage of 150V, making it ideal for a variety of applications. With its surface mount termination and small 2 x 1.25 x .55mm dimensions, it's easy to integrate into your design. Crafted with thick film technology, this general purpose resistor ensures stable and accurate resistance. Trust in its quality construction for consistent performance. Meeting industry standards, it's a dependable choice for your electronic projects.