2-2176328-1

Heilind Number:AMP2-2176328-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176328-1
ECAD Model:
3D Model

Description:

CRGP 1206 470R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176328-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:470 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176328-1

Detailed Description

Enhance your circuitry with our CRGP 1206 resistor, a reliable component designed for optimal performance. This 470 ohm resistor boasts a 1% tolerance and a power rating of .5W, making it suitable for a variety of applications. With a rated voltage of 200V and surface mount mounting style, it ensures secure and efficient installation. Crafted with thick film technology, it guarantees durability and stability in operation. Measuring 3.1 x 1.55 x .55mm, it offers a compact solution for space-constrained designs. Trust in this general purpose resistor for consistent and precise resistance in your electronic projects.