2-2176328-3

Heilind Number:AMP2-2176328-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2176328-3
ECAD Model:
3D Model

Description:

CRGP 1206 680R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176328-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:680 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176328-3

Detailed Description

Enhance your circuitry with our CRGP 1206 680R 1% surface mount resistor. This general purpose component, featuring a thick film element, boasts a power rating of .5 W and a resistance of 680 Ω, making it ideal for a wide range of applications. With a tolerance of 1% and a rated voltage of 200 V, you can rely on its precision and reliability. Its compact 1206 size and solder termination offer easy integration onto your PCB. Trust in our high-quality, non-RoHS compliant product to meet your electronic needs with efficiency and performance. Elevate your designs with the Surface Mount Resistors series.