| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176329-1 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176329-1 |
2-2176329-1
| Heilind Number: | AMP2-2176329-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176329-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 1210 470Ω 1% General Purpose Resistor. This surface mount component, with a power rating of .75W and a rated voltage of 200V, guarantees reliable operation in various applications. Featuring a compact 1210 size and solder termination, it's easy to integrate onto boards. Its thick film element construction ensures durability, while the 1% tolerance provides precise resistance values. With dimensions of 3.1 x 2.6 x .55mm, it fits seamlessly into designs. Trust in its quality for efficient and accurate electronic systems.

