| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176329-2 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176329-2 |
2-2176329-2
| Heilind Number: | AMP2-2176329-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176329-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 1210 560R 1% thick film resistor. With a power rating of .75W and a resistance of 560 Ω, this surface mount resistor is ideal for high-performance applications. Measuring at 3.1 x 2.6 x .55 mm, it is compact yet powerful, perfect for space-constrained designs. The solder termination type ensures easy installation, while its 200V rated voltage makes it suitable for a wide range of electronic devices. Trust in the reliability and precision of our general purpose resistor, a key component for your circuitry needs.

