| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176329-4 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176329-4 |
2-2176329-4
| Heilind Number: | AMP2-2176329-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176329-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 1210 resistor, featuring a resistance of 820Ω and a tolerance of 1%. With a power rating of 0.75W and a maximum voltage of 200V, this surface mount component is designed for reliable performance in a variety of applications. The compact 1210 size and solder termination make it easy to integrate into your circuit board. Compliant with RoHS standards, this general purpose resistor is a sustainable choice for your engineering needs. Trust in the quality of our thick film technology for precision and durability.

