2-2176329-7

Heilind Number:AMP2-2176329-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176329-7
ECAD Model:
3D Model

Description:

CRGP 1210 1K5 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176329-7
Size Code:1210
Power Rating:.75 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176329-7

Detailed Description

Enhance your electronic projects with the precision and reliability of this CRGP 1210 resistor. Operating at a power rating of .75 W and featuring a resistance of 1.5 KΩ with a tolerance of 1%, it ensures optimal performance in a variety of applications. Designed for surface mount installation, it has two solder termination points, making assembly seamless. With a rated voltage of 200 V and dimensions of 3.1 x 2.6 x .55 mm, this general-purpose resistor is a versatile component for your circuitry needs. Crafted with thick film technology, it guarantees durability and stability in operation. While not RoHS compliant, its quality and efficiency make it a valuable addition to any project requiring reliable resistance.