2-2176330-5

Heilind Number:AMP2-2176330-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176330-5
ECAD Model:
3D Model

Description:

CRGP 2010 1K0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176330-5
Size Code:2010
Power Rating:1.25 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:400 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176330-5

Detailed Description

Enhance your electronic projects with the CRGP 2010 1K0 1% General Purpose Resistor. This high-quality surface mount component boasts a power rating of 1.25 W, ensuring reliable performance in a variety of applications. With a resistance of 1 KΩ and a rated voltage of 400 V, it offers precision and durability. The solder termination type and compact 2010 size make it easy to integrate into your designs. Crafted with thick film technology, it guarantees consistent and accurate results. Trust in its 1% tolerance for precise circuitry. RoHS compliant and RoHS compliant, this resistor is an environmentally friendly choice for your projects. Elevate your electronics with the Surface Mount Resistors from our extensive range.