2-2176330-7

Heilind Number:AMP2-2176330-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176330-7
ECAD Model:
3D Model

Description:

CRGP 2010 1K5 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176330-7
Size Code:2010
Power Rating:1.25 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:400 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176330-7

Detailed Description

Enhance your electronic projects with the CRGP 2010 1K5 1% General Purpose Resistor. This high-quality component, boasting a power rating of 1.25 W, is designed for surface mounting, making it easy to integrate into your circuitry. With a resistance of 1.5 KΩ and a rated voltage of 400 V, it ensures reliable performance in various applications. The thick film element and 1% tolerance guarantee precision and stability. Compact in size at 5 x 2.5 x 0.55 mm, it's a perfect choice for space-constrained designs. Whether you're a hobbyist or a professional, this resistor is a must-have for your kit. Unleash its potential and elevate your projects to the next level.