2-2176331-5

Heilind Number:AMP2-2176331-5
Manufacturer:TE Connectivity
Manufacturer Number:2-2176331-5
ECAD Model:
3D Model

Description:

CRGP 2512 1K0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176331-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176331-5

Detailed Description

Enhance circuit performance with our CRGP 2512 1K0 1% General Purpose Resistor. This surface mount component, with a power rating of 2W and a resistance of 1 KΩ, ensures reliable operation in diverse electronic applications. Its compact 2512 size, measuring 6.35 x 3.2 x .55 mm, offers versatility in mounting options. Crafted with thick film technology, it guarantees precision and stability, with a tight tolerance of 1%. With a rated voltage of 500V, it meets high-performance requirements while featuring solder terminations for easy installation. Ideal for a range of industrial and consumer electronics, this RoHS-compliant resistor is a trusted solution for your design needs.