| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176337-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176337-1 |
2-2176337-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 470R 1% surface mount resistor. This compact component, measuring just 1 x .5 x .35 mm, offers a resistance of 470 Ω and a power rating of .0625 W, ensuring reliable operation in a variety of applications. With a rated voltage of 50 V and thick film technology, it provides precision and stability. Solder termination and surface mount mounting style make installation a breeze, while its 1% tolerance guarantees accurate performance. Ideal for general purpose use, this resistor is a valuable addition to any electronic project. Note: This product is not RoHS compliant.

