2-2176337-3

Heilind Number:AMP2-2176337-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2176337-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 680R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176337-3
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:680 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176337-3

Detailed Description

Enhance your circuitry with this high-quality CRGCQ 0402 resistor. With a resistance of 680 ohms and a tolerance of 1%, it ensures precise and reliable performance in various applications. Operating at a power rating of .0625 W and a rated voltage of 50 V, it offers efficient power management. The surface mount design, measuring 1 x .5 x .35 mm, guarantees easy installation. RoHS compliant and crafted with thick film technology, this general-purpose resistor is a vital component for your electronic projects. Trust in its durability and performance for seamless integration into your designs.