| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176337-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176337-4 |
2-2176337-4
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 0402 820R 1% General Purpose Resistor. With a power rating of .0625 W and a resistance of 820 Ω, this small yet powerful component is perfect for surface mount applications. Featuring a thick film element and solder termination, it ensures reliable performance in a compact 1 x .5 x .35 mm package. Rated for 50 V, it meets the highest quality standards for electronic components. Whether you're a hobbyist or a professional, this resistor is a versatile and essential addition to your toolkit.

