| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176337-6 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176337-6 |
2-2176337-6
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 1K2 1% General Purpose Resistor. Measuring just 1 x .5 x .35 mm, this Surface Mount component is compact yet powerful, with a power rating of .0625 W and a resistance of 1.2 KΩ. Designed for reliable performance, it can handle up to 50 V and features Thick Film technology for optimal conductivity. With a tolerance of 1% and two solder termination points, it offers precise and secure installation. Ideal for various applications, this RoHS-compliant resistor is a must-have for electronic projects requiring high-quality components.

