| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176337-8 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176337-8 |
2-2176337-8
Specifications
Detailed Description
Upgrade your circuit with the CRGCQ 0402 1K8 1% Surface Mount Resistor, a reliable component designed for precision performance. With a power rating of .0625 W and a resistance of 1.8 KΩ, this resistor is suitable for a wide range of applications. Its compact 0402 size and solder termination make it easy to install, while its rated voltage of 50 V ensures consistent operation. RoHS compliant and featuring a thick film element, this general purpose resistor guarantees high-quality results. Trust in its durability and efficiency for your electronic projects.

