| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176337-9 |
| Size Code: | 0402 |
| Tolerance: | 1% |
| Dimensions: | 1 x .5 x .35 mm |
| Resistance: | 2.2 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .0625 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176337-9 |
2-2176337-9
Specifications
Detailed Description
Enhance your electronic projects with this CRGCQ 0402 2K2 1% General Purpose Resistor. Boasting a compact 0402 size and surface mount design, it seamlessly integrates into circuit boards with ease. With a power rating of .0625 W and a resistance of 2.2 KΩ, it offers reliable performance in various applications. The thick film element ensures durability, while the 1% tolerance guarantees precise operation. Rated for 50 V, it's suitable for low to medium power circuits. RoHS compliant and featuring solder termination, it meets environmental standards and facilitates hassle-free installation. Elevate your design with this essential component.

