| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176338-0 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176338-0 |
2-2176338-0
Specifications
Detailed Description
Enhance performance in your electronic projects with the CRGCQ 0402 1K5 5% resistor. This compact surface mount component, with a power rating of .0625 W and a resistance of 1.5 KΩ, is designed for reliable operation at up to 50 V. The thick film element ensures durability, while the solder termination type simplifies installation. With a tolerance of 5%, this general purpose resistor is ideal for a wide range of applications. Its compact dimensions of 1 x .5 x .35 mm make it suitable for space-constrained designs. Elevate your circuitry with this high-quality component, a crucial part of our Surface Mount Resistors collection.

