| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176338-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176338-1 |
2-2176338-1
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 0402 2K2 5% Surface Mount Resistor. This compact and efficient component, featuring a 2.2 KΩ resistance and a power rating of .0625 W, is perfect for general-purpose applications. With a rated voltage of 50 V and RoHS compliance, it guarantees both performance and environmental responsibility. Its solder termination and small 0402 size make for easy installation, while the thick film element ensures durability. Trust in this resistor for reliable and precise electronic control in any project.

