| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176338-6 |
| Size Code: | 0402 |
| Tolerance: | 5% |
| Dimensions: | 1 x .5 x .35 mm |
| Resistance: | 15 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .0625 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176338-6 |
2-2176338-6
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0402 15K 5% surface mount resistor. Designed for reliable functionality, this general purpose resistor boasts a resistance of 15 KΩ and a power rating of .0625 W, making it suitable for various electronic applications. With a compact size of 0402 and a termination type of solder, it is easy to install on PCBs. RoHS compliant and rated for a maximum voltage of 50 V, this thick film resistor ensures both quality and environmental responsibility. Trust in its precision and durability for seamless integration in your projects.

