| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176340-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176340-0 |
2-2176340-0
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 0603 resistor. This high-quality component boasts a resistance of 1.5 KΩ with a tight tolerance of 5%, ensuring reliable performance. Operating at a rated voltage of 75 V and a power rating of .1 W, it is suitable for a wide range of applications. The surface mount design and compact dimensions of 1.6 x .8 x .45 mm make installation easy, while the solder termination type guarantees a secure connection. Crafted with thick film technology, this general-purpose resistor is a must-have for any electronic enthusiast or professional. Please note, this product is not RoHS compliant.

