| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176341-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176341-0 |
2-2176341-0
Specifications
Detailed Description
Enhance your electronic circuits with the CRGCQ 0805 390R 1% Surface Mount Resistor. With a power rating of .125 W and a rated voltage of 150 V, this compact component offers reliable performance in a wide range of applications. Featuring a resistance of 390 Ω and a tolerance of 1%, it ensures precision in circuit design. The solder termination type and surface mount mounting style make installation easy, while its compact dimensions of 2 x 1.25 x .55 mm save space on your PCB. RoHS compliant and crafted with thick film technology, this general purpose resistor is a dependable choice for your projects.

