| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176341-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176341-4 |
2-2176341-4
Specifications
Detailed Description
Enhance your circuits with our CRGCQ 0805 820R 1% Surface Mount Resistor. Measuring 2 x 1.25 x .55 mm and boasting a power rating of .125 W, this reliable component is designed for optimum performance. With a resistance of 820 Ω and a rated voltage of 150 V, it ensures stable operation in a variety of applications. The solder termination type guarantees easy installation, while the thick film element type and 1% tolerance level provide precision in signal processing. RoHS compliance further underscores its quality and environmental responsibility. Perfect for general purpose use, this resistor is a must-have in any electronic engineer's toolkit. Elevate your projects with the superior performance of our Surface Mount Resistors.

