| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176341-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176341-7 |
2-2176341-7
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 0805 general purpose resistor. Measuring just 2 x 1.25 x .55 mm, this surface mount component offers a power rating of .125 W and a resistance of 1.5 KΩ with a tolerance of 1%. Built with thick film technology, it ensures reliable operation in various applications. With a rated voltage of 150 V and RoHS compliance, it meets stringent environmental standards. The solder termination type and compact size make it easy to install, perfect for space-constrained designs. Trust in the quality of our surface mount resistors for efficient and precise electronic assemblies.

