| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176341-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176341-9 |
2-2176341-9
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 0805 2K2 1% General Purpose Resistor, a reliable component for precise voltage regulation. With a power rating of .125 W and resistance of 2.2 KΩ, it ensures stable performance under high loads. Its compact 0805 size and surface mount design make for easy integration, while the thick film element guarantees durability. Operating at a rated voltage of 150 V, this resistor is suitable for a wide range of applications. Trust in its 1% tolerance level for consistently accurate results, and with RoHS compliance, rest assured of its environmental responsibility. Upgrade your electronic projects with this essential component, delivering quality and efficiency in every use.

