| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176342-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176342-0 |
2-2176342-0
Specifications
Detailed Description
Enhance circuit performance with this CRGCQ 0805 surface mount resistor. Designed for general purpose use, it offers a 1.5 KΩ resistance with a tolerance of 5%, ensuring reliable functionality. With a power rating of .125 W and a rated voltage of 150 V, it can handle various electronic applications. The compact 0805 size and solder termination make it easy to mount, while the thick film element technology guarantees durability. RoHS compliant, this resistor is a sustainable choice for your projects. Trust in its quality for efficient signal processing.

