| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176342-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176342-9 |
2-2176342-9
Specifications
Detailed Description
Enhance your electronic projects with this CRGCQ 0805 47K 5% thick film resistor. With a power rating of .125 W and a resistance of 47 KΩ, it is designed to deliver reliable performance in various applications. This surface mount resistor, measuring 2 x 1.25 x .55 mm, is compact and easy to install. Its solder termination type ensures secure attachment to your circuit board. Rated for up to 150 V, it offers a high level of voltage protection. RoHS compliant and suitable for general purpose use, this component is a versatile and essential addition to your inventory.

