| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176344-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176344-1 |
2-2176344-1
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGCQ 1206 2K2 5% General Purpose Resistor. Featuring a compact surface mount design and a power rating of 0.25 W, this resistor is perfect for various applications. With a resistance of 2.2 KΩ and a rated voltage of 200 V, it ensures reliable performance. The thick film element and solder termination guarantee durability and easy installation. RoHS compliant and measuring 3.1 x 1.55 x 0.55 mm, it's a versatile component for your projects. Trust in the quality of our Surface Mount Resistors for efficient and effective circuitry.

