| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176345-0 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176345-0 |
2-2176345-0
Specifications
Detailed Description
Enhance your circuitry with this precision-engineered CRGCQ 1210 390R 1% resistor, a reliable component designed for optimal performance in a variety of electronic applications. With a power rating of .5W and a resistance of 390Ω, this surface mount resistor ensures efficient operation even in demanding conditions. Featuring a compact 1210 size code and solder termination, it is easy to integrate onto your PCB. The thick film element guarantees durability and accuracy, while the 1% tolerance provides consistent results. RoHS compliance further underscores its quality, making it a sustainable choice for your projects. Trust in the excellence of our General Purpose Resistors to elevate your designs.

