| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176345-4 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176345-4 |
2-2176345-4
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 1210 820R 1% Thick Film Resistor, a high-quality component designed for reliable performance. With a power rating of .5 W and a resistance of 820 Ω, it can handle up to 200 V, making it suitable for a wide range of applications. Featuring a surface mount design and solder termination, installation is quick and easy. The compact dimensions of 3.1 x 2.6 x .55 mm ensure space efficiency in your circuit layout. With a tolerance of 1%, you can trust in its precision and accuracy. RoHS compliant, it meets strict environmental standards. Perfect for general purpose use, this resistor is a valuable addition to any electronic toolkit.

