| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176345-5 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176345-5 |
2-2176345-5
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 1210 1K0 1% General Purpose Resistor. With a power rating of .5 W and a resistance of 1 KΩ, this surface mount component is designed for efficiency and reliability. Its compact 1210 size and solder termination make it easy to integrate onto your PCB. The thick film element ensures stable performance, while the 1% tolerance guarantees precision in your circuits. Rated for up to 200 V, this resistor is suitable for a wide range of applications. Trust in its quality and performance for your next project.

