| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176346-1 |
| Size Code: | 1210 |
| Tolerance: | 5% |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Resistance: | 2.2 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .5 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176346-1 |
2-2176346-1
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 1210 2K2 5% General Purpose Resistor. This surface mount component boasts a power rating of .5 W and a resistance of 2.2 KΩ, making it ideal for various electronic applications. With a rated voltage of 200 V, it ensures reliable performance. The compact dimensions of 3.1 x 2.6 x .55 mm and solder termination type streamline installation on PCBs. Crafted with thick film technology, it guarantees durability and stability. Trust in its precision with a tolerance of 5%. Whether you're a hobbyist or a professional, this resistor is a must-have for your projects. Please note, this product is not RoHS compliant.

