| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176346-4 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 6.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176346-4 |
2-2176346-4
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 1210 6K8 5% General Purpose Resistor. With a power rating of .5 W and a resistance of 6.8 KΩ, this surface mount resistor is designed for reliable performance in a variety of applications. Measuring just 3.1 x 2.6 x .55 mm, it's compact yet powerful, making it ideal for space-constrained designs. The thick film element technology ensures durability, while the solder termination type simplifies installation. RoHS compliant and rated for 200 V, this resistor meets industry standards for environmental responsibility and performance. Trust in its quality for your next project.

