| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176347-4 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 820 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176347-4 |
2-2176347-4
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2010 820R 1% surface-mount resistor. This general-purpose component, featuring a thick film element and solder termination, offers a resistance of 820 Ω with a tolerance of 1%. Designed for reliability, it boasts a power rating of .75 W and a rated voltage of 200 V. Its compact 2010 size, at 5 x 2.5 x .55 mm, suits space-constrained applications. RoHS compliance underscores our commitment to environmental responsibility. Ideal for a wide range of electronic projects, this resistor ensures precision and durability in every connection. Elevate your designs with our high-quality surface mount resistor.

