| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176347-7 |
| Size Code: | 2010 |
| Tolerance: | 1% |
| Dimensions: | 5 x 2.5 x .55 mm |
| Resistance: | 1.5 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .75 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176347-7 |
2-2176347-7
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 2010 1K5 1% General Purpose Resistor, a high-quality component designed for precision performance. With a power rating of .75 W and a resistance of 1.5 KΩ, this surface mount resistor is ideal for a variety of applications, offering reliable operation at a rated voltage of 200 V. Its compact dimensions of 5 x 2.5 x .55 mm make it easy to integrate into your design, while the solder termination ensures secure connectivity. Crafted with thick film technology for durability, this resistor boasts a tolerance of 1%, guaranteeing accurate signal processing. RoHS compliance further underscores its eco-friendly design. Elevate your projects with this essential component.

