| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176348-0 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176348-0 |
2-2176348-0
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 2010 1K5 5% General Purpose Resistor. This high-quality component, with a power rating of .75 W, offers reliable performance in a compact surface mount design. Featuring a tolerance of 5% and a resistance of 1.5 KΩ, it is suitable for a wide range of applications. With a rated voltage of 200 V, it ensures stable operation even in demanding environments. The solder termination type and small dimensions make it easy to integrate into your circuit board. Trust the Surface Mount Resistors from our supplier for efficient and precise resistance in your designs.

